Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No207P18.2424.F
Order Code7071371
Technical Datasheet
Coupling MaterialBrass
Torque-
External Diameter19.1mm
Rotational Speed Max-
Bore Size6.35mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 207P18.2424.F is a 6x6 universal/lateral offset Coupler made of brass.
Technical Specifications
Coupling Material
Brass
External Diameter
19.1mm
Bore Size
6.35mm
SVHC
No SVHC (17-Dec-2015)
Torque
-
Rotational Speed Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012