Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No31-056
Order Code3378832
Also Known AsGTIN UPC EAN: 0783250310562
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł300.040 |
Price for:Each
Minimum: 1
Multiple: 1
zł300.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-056
Order Code3378832
Also Known AsGTIN UPC EAN: 0783250310562
Technical Datasheet
Extended Length36.6m
Pulling Strength Max-
Product Range-
Product Overview
- Blued-steel fish tapes
- Tough and durable drop resistant full cover case
- Ergonomic Tuff-Grip™ handle
- Laser etched length increments
- Non-oily and rust resistant finish
- Industry's straightest wire made from high grade carbon steel
- Stiffer for long runs
- Tensile strength 1,600 lbs (727kg)
Technical Specifications
Extended Length
36.6m
Product Range
-
Pulling Strength Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5