Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFC6A-N16B3
Order Code4832583
Product RangeMicroSmart FC6A Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł477.700 |
| 5+ | zł378.580 |
| 10+ | zł371.020 |
Price for:Each
Minimum: 1
Multiple: 1
zł477.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFC6A-N16B3
Order Code4832583
Product RangeMicroSmart FC6A Series
Technical Datasheet
No. of Digital Inputs16
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeMicroSmart FC6A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
IP20
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
24VDC
Product Range
MicroSmart FC6A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1