Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł12,111.400 |
| 5+ | zł11,149.240 |
Product Information
Product Overview
AT1032S is a test sequencer. It is a comprehensive automated test equipment solution designed for functional PCBA testing, system validation, and firmware verification. With 32 programmable analogue/digital I/Os, 8 dry contact relays, programmable power supply, and extensive communication interfaces (USB, CAN, Ethernet, RS232, RS485, I2C, SPI, UART), it eliminates the need for building custom test fixtures from scratch. It connects to a computer (Windows, Linux, MacOS) via USB or Ethernet and is controlled through comprehensive APIs supporting Python and NodeJS. AT1032S test sequencer is perfectly adapted to electronics design and manufacturing houses needing to automate the testing and quality assurance of electronics systems. Typical applications include functional PCB testing, semiconductor validation, communication protocol validation, power supply testing, system integration validation, firmware functional testing, bed of nails based test systems and stress-testing of equipment.
- 32 programmable I/Os with ±25V inputs and 0–24V outputs
- 8 solid-state dry contact relays, up to 60V and 2A, unlimited lifetime
- Programmable 0–13V, 2A power supply with current measurement
- Dual USB 3.0 ports with power cycling and 1A current measurement
- Three 100BASE-T Ethernet ports for flexible networking
- Built-in HMI with colour OLED, rotary encoder with push button, speaker
- Python, NodeJS and C APIs for automated test development
- Stand-alone or remote operation via USB or Ethernet
- Synchronization via SYNC IN/OUT for multi-device setups (< 0.1µs output latency)
- Current measurement on power supply, USB ports, and relay number 4 (1µA resolution)
Technical Specifications
Semiconductor Devices
No SVHC (25-Jun-2025)
AT1000 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate