Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No6EDL7141XUMA1
Order Code3922528
Product Range6EDL7141 Series
Also Known AsSP001875768, 6EDL7141
Technical Datasheet
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł11.230 |
10+ | zł7.680 |
25+ | zł7.430 |
50+ | zł7.130 |
100+ | zł6.880 |
250+ | zł6.540 |
500+ | zł6.330 |
1000+ | zł6.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł11.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No6EDL7141XUMA1
Order Code3922528
Product Range6EDL7141 Series
Also Known AsSP001875768, 6EDL7141
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins48Pins
IC Case / PackageVQFN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min5.5V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay200ns
Output Delay200ns
Product Range6EDL7141 Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Half Bridge
No. of Pins
48Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
200ns
Product Range
6EDL7141 Series
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
VQFN
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
60V
Operating Temperature Max
150°C
Output Delay
200ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability