Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBA595E6327HTSA1
Order Code2480612
Product RangeBA595
Also Known AsBA 595 E6327, SP000010146
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If7ohm
Reverse Voltage50V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.6pF
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage1.1V
Power Dissipation-
Diode MountingSurface Mount
Product RangeBA595
SVHCNo SVHC (17-Dec-2015)
Product Overview
The BA 595 E6327 is a Silicon PIN Diode with current-controlled RF resistor for switching and attenuating applications. It is especially useful as antenna switch in TV-sat tuners.
- Very low harmonics
- -55 to 125°C Operating temperature range
Applications
Automotive, RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Single
Reverse Voltage
50V
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
7ohm
Diode Case Style
SOD-323
Diode Capacitance
0.6pF
Operating Temperature Max
125°C
Power Dissipation
-
Product Range
BA595
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004