Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP405FH6327XTSA1
Order Code3889235
Also Known AsSP000745258, BFP 405F H6327
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | zł0.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
zł1,800.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP405FH6327XTSA1
Order Code3889235
Also Known AsSP000745258, BFP 405F H6327
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max5V
Transition Frequency25GHz
Power Dissipation55mW
Continuous Collector Current12mA
Transistor Case StyleTSFP
No. of Pins4Pins
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
25GHz
Continuous Collector Current
12mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
5V
Power Dissipation
55mW
Transistor Case Style
TSFP
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability