Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTM7741GXUMA1
Order Code2839394RL
Also Known AsBTM7741G, SP000306880
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTM7741GXUMA1
Order Code2839394RL
Also Known AsBTM7741G, SP000306880
Technical Datasheet
Power Load Switch TypeHigh Side, Low Side
No. of Channels4Channels
Input Voltage42V
Current Limit10A
On State Resistance0.27ohm
IC Case / PackageSOIC
No. of Pins28Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Alternatives for BTM7741GXUMA1
1 Product Found
Technical Specifications
Power Load Switch Type
High Side, Low Side
Input Voltage
42V
On State Resistance
0.27ohm
No. of Pins
28Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
10A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability