Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS3134NHUMA1
Order Code2215491
Also Known AsBTS3134N, SP000305174
Technical Datasheet
7,242 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł6.920 |
10+ | zł5.190 |
50+ | zł4.770 |
100+ | zł4.260 |
250+ | zł4.000 |
500+ | zł3.860 |
1000+ | zł3.750 |
2500+ | zł3.570 |
Price for:Each
Minimum: 1
Multiple: 1
zł6.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3134NHUMA1
Order Code2215491
Also Known AsBTS3134N, SP000305174
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage42V
Current Limit3A
On State Resistance0.045ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
The BTS3134N is a low-side vertical power FET Switch in smart SIPMOS® technology and fully protected by embedded protection function. It features thermal shutdown, overload protection and also logic level input.
- Short-circuit protection
- Overvoltage protection
- Current limitation
- Analogue driving possible
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
42V
On State Resistance
0.045ohm
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
3A
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002797
Product traceability