Product Information
Product Overview
CY36800 is a instaclock universal programmable clock generator programming kit which enables quick PC based clock sample generation for commonly used clock frequencies. proprietary spread spectrum clock technology is used to synthesize and modulate the frequency of the input clock. By modulating the frequency of the clock the measured EMI at the fundamental and harmonic frequencies is greatly reduced. This device uses proprietary PLL along with spread spectrum and VCXO technology to make it one of the most versatile clock synthesizers. The CY22800 is a field programmable synthesizer that can be programmed using an easy to use programmer dongle with one of many predefined configuration files for fast sample generation of prototype builds. It is a reprogrammable device that can be programmed up to 100 times.
- Spread spectrum, VCXO, and frequency select
- Integrated phase locked loop
- Low jitter, high accuracy outputs
Applications
Consumer Electronics, Communications & Networking, Clock & Timing
Contents
3 Samples of CY22800, 1 Programmer board with USB connector and socket On board, 1 USB Cable, CD.
Technical Specifications
Cypress
Clock
Programming Board, USB Cable
CY22800, CY22801
Clock Generator
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate