Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CTMG120-56LTXI
Order Code2630764
Technical Datasheet
IC Interface TypeI2C, SPI
Resolution (Bits)-
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Controller IC Case StyleQFN
No. of Pins56Pins
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
I2C, SPI
Supply Voltage Min
3.15V
Controller IC Case Style
QFN
Product Range
-
Resolution (Bits)
-
Supply Voltage Max
3.45V
No. of Pins
56Pins
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability