Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYWUSB6935-48LTXI
Order Code2063344
Technical Datasheet
Data Rate62.5Kbps
RF / IF ModulationGFSK
Frequency Min2.4GHz
Frequency Max2.483GHz
Receiving Current57.7mA
RF IC Case StyleQFN
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Transmitting Current69.1mA
Output Power (dBm)0dBm
Sensitivity dBm-95dBm
RF Transceiver ApplicationsAMR, Building / Home Automation, Consumer, Industrial Control, Transportation
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Data Rate
62.5Kbps
Frequency Min
2.4GHz
Receiving Current
57.7mA
No. of Pins
48Pins
Supply Voltage Max
3.6V
Output Power (dBm)
0dBm
RF Transceiver Applications
AMR, Building / Home Automation, Consumer, Industrial Control, Transportation
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
GFSK
Frequency Max
2.483GHz
RF IC Case Style
QFN
Supply Voltage Min
2.7V
Transmitting Current
69.1mA
Sensitivity dBm
-95dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002