Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDITS4130QTOBO1
Order Code3514685
Also Known AsSP002574598, DEMOBOARD ITS4130Q
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł107.780 |
Price for:Each
Minimum: 1
Multiple: 1
zł107.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDITS4130QTOBO1
Order Code3514685
Also Known AsSP002574598, DEMOBOARD ITS4130Q
Silicon ManufacturerInfineon
Silicon Core NumberITS4130Q-EP-D
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Power Switch
Kit ContentsDemo Board ITS4130Q-EP-D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DEMOBOARDITS4130QTOBO1 is an ITS4130Q demo board that can be used to easily evaluate the 4-channel PROFET™ Industrial ITS4130Q.
- Fully equipped with peripheral components and corresponding connectors aside the ITS4130Q
- Supply voltage range from 5V to 45V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Demo Board ITS4130Q-EP-D
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ITS4130Q-EP-D
Application Sub Type
High Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24