Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD105B102ELE6327XTMA1
Order Code2725732
Product RangeESD105-B1-02
Also Known AsESD105-B1-02EL E6327, SP001165248
Technical Datasheet
Packaging Options
12,510 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | zł1.410 |
10+ | zł0.890 |
100+ | zł0.390 |
500+ | zł0.380 |
1000+ | zł0.370 |
5000+ | zł0.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł7.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD105B102ELE6327XTMA1
Order Code2725732
Product RangeESD105-B1-02
Also Known AsESD105-B1-02EL E6327, SP001165248
Technical Datasheet
Clamping Voltage Vc Max22V
Diode Case StyleTSLP-2-20
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD105-B1-02
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ESD105B102ELE6327XTMA1 is an ESD105-B1-02 series low capacitance and low clamping bi-directional ESD / transient protection diode. Application includes USB 3.0. 10/100/1000 Ethernet, firewire, DVI, HDMI, S-ATA, display ports, mobile HDMI Link, MDDI, MIPI, SWP, NFC.
- ESD /transient protection of signal lines exceeding standard
- IEC61000-4-2 (ESD): ±30KV air / ±25KV contact discharge
- IEC61000-4-4 (EFT): ±50A (5/50ns), IEC61000-4-5 (surge): ±5A (8/20μs)
- Bi-directional, symmetrical working voltage up to VRWM = ±5.5V
- Typical low capacitance is 0.3pF, 0.36ohm typical very low clamping voltage, low dynamic resistance
- 5.5V maximum reverse working voltage (TA = 25°C)
- <lt/>1nA typical reverse current (VR = 5.5V, TA = 25°C)
- 13V typical clamping voltage (ITLP = 16A, tp = 100ns, TA = 25°C)
- 0.36ohm typical dynamic resistance (tp = 100ns, TA = 25°C)
- TSSLP-2-4 package, operating temperature range from -55 to 125°C
Technical Specifications
Clamping Voltage Vc Max
22V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-20
Operating Voltage
-
Product Range
ESD105-B1-02
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003