Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD123B2W0201E6327XTSA1
Order Code4057930
Product RangeESD123-B2-W0201 Series
Also Known AsSP005350941, ESD123-B2-W0201 E6327
Technical Datasheet
14,915 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł1.000 |
| 10+ | zł0.630 |
| 100+ | zł0.320 |
| 500+ | zł0.300 |
| 1000+ | zł0.210 |
| 5000+ | zł0.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł5.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD123B2W0201E6327XTSA1
Order Code4057930
Product RangeESD123-B2-W0201 Series
Also Known AsSP005350941, ESD123-B2-W0201 E6327
Technical Datasheet
Clamping Voltage Vc Max9.7V
Diode Case StyleWLL-3-1
No. of Pins3Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeESD123-B2-W0201 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
9.7V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL-3-1
Operating Voltage
5.5V
Product Range
ESD123-B2-W0201 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability