Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD18VU1B02LRHE6327XTSA1
Order Code2480933
Also Known AsESD18VU1B-02LRH E6327 , SP000884276
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD18VU1B02LRHE6327XTSA1
Order Code2480933
Also Known AsESD18VU1B-02LRH E6327 , SP000884276
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleTSLP-2-17
No. of Pins2Pins
Operating Voltage18.5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-17
Operating Voltage
18.5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006