Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD24VL1B02LRHE6327XTSA1
Order Code2480938
Product RangeESD24VL1B Series
Also Known AsESD24VL1B-02LRH E6327 , SP000960726
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD24VL1B02LRHE6327XTSA1
Order Code2480938
Product RangeESD24VL1B Series
Also Known AsESD24VL1B-02LRH E6327 , SP000960726
Technical Datasheet
Clamping Voltage Vc Max55V
Diode Case StyleTSLP-2-17
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeESD24VL1B Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
55V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-17
Operating Voltage
24V
Product Range
ESD24VL1B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006