Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGW75N60H3FKSA1
Order Code3294646
Product RangeTRENCHSTOP IGBT3
Also Known AsIGW75N60H3, SP000906804
Technical Datasheet
142 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł30.720 |
5+ | zł30.090 |
10+ | zł29.460 |
50+ | zł18.020 |
100+ | zł15.150 |
250+ | zł15.110 |
Price for:Each
Minimum: 1
Multiple: 1
zł30.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGW75N60H3FKSA1
Order Code3294646
Product RangeTRENCHSTOP IGBT3
Also Known AsIGW75N60H3, SP000906804
Technical Datasheet
Continuous Collector Current140A
Collector Emitter Saturation Voltage1.85V
Power Dissipation428W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
140A
Power Dissipation
428W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT3
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
Product traceability