Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIHW25N120E1XKSA1
Order Code2781025
Product RangeTRENCHSTOP
Also Known AsIHW25N120E1, SP001391910
Technical Datasheet
116 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł14.050 |
| 10+ | zł9.160 |
| 100+ | zł6.960 |
| 500+ | zł5.870 |
| 1000+ | zł5.740 |
Price for:Each
Minimum: 1
Multiple: 1
zł14.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIHW25N120E1XKSA1
Order Code2781025
Product RangeTRENCHSTOP
Also Known AsIHW25N120E1, SP001391910
Technical Datasheet
Continuous Collector Current50A
Collector Emitter Saturation Voltage1.5V
Power Dissipation231W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP
SVHCNo SVHC (21-Jan-2025)
Product Overview
Reverse conducting IGBT with monolithic body diode suitable for use in inductive cooking, inverterized microwave ovens, resonant converters and soft switching applications. TRENCHSTOP™ technology applications offers very tight parameter distribution, high ruggedness, temperature stable behaviour, low VCEsat, easy parallel switching capability due to positive temperature coefficient in VCEsat.
- Powerful monolithic body diode with low forward voltage designed for soft commutation only
- Low EMI
- Qualified according to JEDEC for target applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
50A
Power Dissipation
231W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
TRENCHSTOP
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IHW25N120E1XKSA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025