Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPAW60R380CEXKSA1
Order Code2617443
Product RangeCoolMOS CE
Also Known AsIPAW60R380CE, SP001391616
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł5.820 |
| 10+ | zł4.430 |
Price for:Each
Minimum: 1
Multiple: 1
zł5.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPAW60R380CEXKSA1
Order Code2617443
Product RangeCoolMOS CE
Also Known AsIPAW60R380CE, SP001391616
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id15A
Drain Source On State Resistance0.34ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation31W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
MSL-
SVHCNo SVHC (08-Jul-2021)
Alternatives for IPAW60R380CEXKSA1
4 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
15A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
31W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.34ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability