Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPG20N10S4L35ATMA1
Order Code4319091
Product RangeOptiMOS T2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | zł1.980 |
| 15000+ | zł1.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
zł9,900.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG20N10S4L35ATMA1
Order Code4319091
Product RangeOptiMOS T2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel0.029ohm
Drain Source On State Resistance P Channel0.029ohm
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel43W
Power Dissipation P Channel43W
Operating Temperature Max175°C
Product RangeOptiMOS T2 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
0.029ohm
No. of Pins
8Pins
Power Dissipation P Channel
43W
Product Range
OptiMOS T2 Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.029ohm
Transistor Case Style
TDSON
Power Dissipation N Channel
43W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
Product traceability