Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPL60R180P6AUMA1
Order Code2726060RL
Product RangeCoolMOS P6
Also Known AsIPL60R180P6, SP001017098
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL60R180P6AUMA1
Order Code2726060RL
Product RangeCoolMOS P6
Also Known AsIPL60R180P6, SP001017098
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id22.4A
Drain Source On State Resistance0.162ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation176W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS P6
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
22.4A
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
176W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.162ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
CoolMOS P6
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability