Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP50R520CP
Order Code1664058
Also Known AsSP000236068
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP50R520CP
Order Code1664058
Also Known AsSP000236068
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id7.1A
Drain Source On State Resistance0.52ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation66W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IPP50R520CP
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.1A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
66W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.52ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability