Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR1150STRPBF
Order Code1081507
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency ModeFixed
Supply Voltage Min15V
Supply Voltage Max20V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min50kHz
Switching Frequency Max200kHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Controller IC Case StyleSOIC
Duty Cycle (%)98%
Frequency200kHz
Operating Supply Current36mA
Startup Current175µA
UVLO10.7V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
20V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
200kHz
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Duty Cycle (%)
98%
Operating Supply Current
36mA
UVLO
10.7V
Control Mode
Average Current
Supply Voltage Min
15V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
50kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 2 - 1 year
Controller IC Case Style
SOIC
Frequency
200kHz
Startup Current
175µA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175