Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR36021MTRPBF
Order Code2780987
Also Known AsSP001529994
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR36021MTRPBF
Order Code2780987
Also Known AsSP001529994
Technical Datasheet
IC TypeDigital PoL Buck Controller
Input Voltage Min2.9V
Input Voltage Max3.63V
PWM Input Frequency2MHz
IC Case / PackageQFN
No. of Pins32Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Digital IC CaseQFN
Technical Specifications
IC Type
Digital PoL Buck Controller
Input Voltage Max
3.63V
IC Case / Package
QFN
External Input Capacitance
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
2.9V
PWM Input Frequency
2MHz
No. of Pins
32Pins
External Output Capacitance
-
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Digital IC Case
QFN
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025