Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3623MPBF
Order Code1498182
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min8.5V
Supply Voltage Max14.5V
No. of Outputs2Outputs
Duty Cycle (%)85%
IC Case / PackageMLPQ
No. of Pins32Pins
Switching Frequency1.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Controller IC Case StyleMLPQ
No. of Outputs2 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
14.5V
Duty Cycle (%)
85%
No. of Pins
32Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
MLPQ
Supply Voltage Min
8.5V
No. of Outputs
2Outputs
IC Case / Package
MLPQ
Switching Frequency
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Outputs
2 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001