Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRAM136-3023B
Order Code2580769
Product RangeiMotion
Technical Datasheet
IC TypeIntegrated Power Module
Motor TypeThree Phase AC
No. of Outputs1Outputs
Output Current30A
Output Voltage150V
IC Case / PackageSIP
No. of Pins22Pins
Supply Voltage Min12V
Supply Voltage Max20V
Operating Temperature Min-20°C
Operating Temperature Max100°C
Qualification-
Product RangeiMotion
Automotive Qualification Standard-
Driver Case StyleSIP
Technical Specifications
IC Type
Integrated Power Module
No. of Outputs
1Outputs
Output Voltage
150V
No. of Pins
22Pins
Supply Voltage Max
20V
Operating Temperature Max
100°C
Product Range
iMotion
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
SIP
Motor Type
Three Phase AC
Output Current
30A
IC Case / Package
SIP
Supply Voltage Min
12V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002