Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRAMS10UP60B-3
Order Code1688532
Product RangeiMOTION
Technical Datasheet
IC TypeIntegrated Power Module
Motor TypeThree Phase AC
No. of Outputs1Outputs
Output Current10A
Output Voltage600V
IC Case / PackageSIP
No. of Pins25Pins
Supply Voltage Min12V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product RangeiMOTION
Automotive Qualification Standard-
Driver Case StyleSIP
Technical Specifications
IC Type
Integrated Power Module
No. of Outputs
1Outputs
Output Voltage
600V
No. of Pins
25Pins
Supply Voltage Max
20V
Operating Temperature Max
125°C
Product Range
iMOTION
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
SIP
Motor Type
Three Phase AC
Output Current
10A
IC Case / Package
SIP
Supply Voltage Min
12V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001