Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF100B201
Order Code2709888
Product RangeStrongIRFET, HEXFET
Also Known AsSP001561498
Technical Datasheet
6,328 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł8.690 |
| 10+ | zł5.610 |
| 100+ | zł5.190 |
| 500+ | zł4.130 |
| 1000+ | zł3.670 |
Price for:Each
Minimum: 1
Multiple: 1
zł8.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF100B201
Order Code2709888
Product RangeStrongIRFET, HEXFET
Also Known AsSP001561498
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id192A
Drain Source On State Resistance4200µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation441W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET, HEXFET
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HEXFET® power MOSFET suitable for use in brushed motor drive applications, BLDC motor drive applications, battery powered circuits, half-bridge and full-bridge topologies, synchronous rectifier applications, resonant mode power supplies, OR-ing and redundant power switches, DC/AC inverters , DC/DC and AC/DC converters.
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
192A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
441W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
4200µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
StrongIRFET, HEXFET
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability