Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF6218STRLPBF
Order Code2467994
Also Known AsSP001576876
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6218STRLPBF
Order Code2467994
Also Known AsSP001576876
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id27A
Drain Source On State Resistance0.15ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRF6218STRLPBF is a HEXFET® single P-channel Power MOSFET offers fully characterized capacitance including effective COSS to simplify design. It is suitable for reset switch for active clamp reset DC-to-DC converters.
- Low gate-to-drain charge to reduce switching losses
- Fully characterized avalanche voltage and current
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
- Fully avalanche rating
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
27A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.15ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002015
Product traceability