Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGB4059DPBF
Order Code1298579
Product RangeIRGB
Technical Datasheet
Continuous Collector Current8A
Collector Emitter Saturation Voltage1.75V
Power Dissipation56W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeIRGB
Technical Specifications
Continuous Collector Current
8A
Power Dissipation
56W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
IRGB
Collector Emitter Saturation Voltage
1.75V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195