Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRGB4610DPBF
Order Code2456707
Also Known AsSP001540640
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGB4610DPBF
Order Code2456707
Also Known AsSP001540640
Technical Datasheet
Continuous Collector Current16A
Collector Emitter Saturation Voltage1.7V
Power Dissipation77W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The IRGB4610DPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It features high efficiency in a wide range of applications and switching frequencies, improved reliability due to rugged hard switching performance and higher power capability.
- Low VCE (ON) and switch losses
- Square RBSOA
- Positive VCE (ON) temperature coefficient
- Tight parameter distribution
- Excellent current sharing in parallel operation
- Enables short-circuit protection scheme
- Environmentally-friendly
- 5µs Short-circuit SOA
Applications
Power Management, Lighting, Alternative Energy, Consumer Electronics, Motor Drive & Control
Technical Specifications
Continuous Collector Current
16A
Power Dissipation
77W
Transistor Case Style
TO-220AB
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495