Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRGP4063PBF
Order Code1857384
Also Known AsSP001546206
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP4063PBF
Order Code1857384
Also Known AsSP001546206
Technical Datasheet
Continuous Collector Current96A
Collector Emitter Saturation Voltage1.65V
Power Dissipation330W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Alternatives for IRGP4063PBF
1 Product Found
Product Overview
The IRGP4063PBF is an Insulated Gate Bipolar Transistor suitable for a wide range of switching frequencies due to low VCE (ON) and low switching losses. It features rugged transient performance for increased reliability and excellent current sharing in parallel operation.
- Low VCE (ON) Trench IGBT technology
- Low switching losses
- Square RBSOA
- 100% of Parts tested for ILM
- Positive VCE (ON) temperature coefficient
- Tight parameter distribution
- High efficiency in a wide range of applications
- Low EMI
- 5µs Short-circuit SOA
Applications
Consumer Electronics, Power Management
Technical Specifications
Continuous Collector Current
96A
Power Dissipation
330W
Transistor Case Style
TO-247AC
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007185