Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKP276C1505XTMA1
Order Code3267699
Also Known AsKP276C1505, SP002167802
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP276C1505XTMA1
Order Code3267699
Also Known AsKP276C1505, SP002167802
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min10kPa
Operating Pressure Max300kPa
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceSPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
300kPa
Supply Voltage Max
5.5V
Sensor Case Style
SOIC
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Operating Pressure Min
10kPa
Supply Voltage Min
4.5V
Sensor Case / Package
SOIC
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115