Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.250 |
10+ | zł8.270 |
25+ | zł7.810 |
50+ | zł7.300 |
100+ | zł7.010 |
250+ | zł6.710 |
500+ | zł6.410 |
1000+ | zł6.200 |
Product Information
Product Overview
KP464XTMA1 is a XENSIV™ digital absolute pressure sensor. It is a high-performance, high-precision miniaturized digital absolute pressure sensor based on a capacitive sensing principle. It is surface micromachined with a monolithic integrated signal conditioning circuit. The device converts a physical pressure into a 10-, 12- or 14-bit digital value and transmits the information via the SPI interface. In addition, a temperature sensor is integrated on chip. Based on the received SPI command, the 10-, 12- or 14-bit temperature information will also be transmitted via the SPI interface. The device has implemented a particular Power-Down Mode which allows the user to even reduce the power consumption of the device. Potential applications includes automotive barometric air pressure sensor (BAP), automotive manifold air flow sensor (MAF), automotive battery monitoring system (BMS), automotive seat comfort system, industrial control, weather stations, altimeters.
- High accuracy pressure sensing (±1.0kPa), pressure range 40 to 115kPa
- Best in class low power consumption with dedicated power-down mode for energy saving
- Integrated signal path diagnosis features, AEC qualified
- Supply voltage range from 3.0 to 5.25V
- 1.8 to VDD + 0.3V input voltage for high level at pins NCS, CLK & SDI range
- Thermal resistance range from 250 to 350K/W (thermal resistance b/w die and Tamb (acc. JESD51-2))
- 5ms maximum temperature signal path settling time
- 14pF maximum capacitive load at pins NCS, CLK & SDI
- Clock frequency of SPI interface range from 0.1 to 5MHz (Undervoltage range VDD-UV)
- PG-DFN-8-1 package, ambient operating temperature range from -40 to 125°C
Technical Specifications
Absolute
115kPa
5.25V
DFN
Digital
-
SPI
-40°C
-
AEC-Q103
40kPa
3V
DFN
8Pins
± 1 kPa
Surface Mount
Air
125°C
AEC-Q103
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate