Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMOS7GENERICPOWBOARDTOBO1
Order Code4588875
Also Known AsMOS7_GENERIC_POW_BOARD, SP006016660
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,210.130 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,210.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoMOS7GENERICPOWBOARDTOBO1
Order Code4588875
Also Known AsMOS7_GENERIC_POW_BOARD, SP006016660
Technical Datasheet
Application Sub Type3 Phase BLDC Motor Controller
Silicon ManufacturerInfineon
Kit Application TypePower Management
Silicon Core NumberTLE9879QXA40XUMA2
Kit ContentsGeneric Power Evaluation Board TLE9879QXA40XUMA2
Product Range-
Product Overview
MOS7GENERICPOWBOARDTOBO1 is a 12V automotive motor control evaluation board. The generic power evaluation board is a complete solution for BLDC motor control applications. Powered by MOTIX™ TLE9879QXA40 32-bit motor control (SoC), featuring OptiMOS™ 7 MOSFETs, it is capable to drive loads up to 400W supplied by a battery voltage of 12V. This user manual contains a description of the design, schematics and measurement reports. Suitable for MOTIX™ automotive motor control 12V and automotive pump and fan systems applications.
- Drive loads up to 400W
- Thermally optimized and EMC optimized
- Automotive engine cooling fan application
- MOSFET controlled by MOSFET driver integrated in SoC
- Drive loads up to 400W at a battery voltage of 12V
- Design description, schematics and measurements
- EMC testing according to CISPR25 standard
Technical Specifications
Application Sub Type
3 Phase BLDC Motor Controller
Kit Application Type
Power Management
Kit Contents
Generic Power Evaluation Board TLE9879QXA40XUMA2
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
TLE9879QXA40XUMA2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001