Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVT412ASPBF
Order Code2762280
Product RangeHEXFET PVT412APbF
Also Known AsSP001550068
Technical Datasheet
667 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł31.440 |
5+ | zł29.710 |
10+ | zł27.980 |
50+ | zł22.580 |
100+ | zł21.780 |
250+ | zł21.060 |
Price for:Each
Minimum: 1
Multiple: 1
zł31.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVT412ASPBF
Order Code2762280
Product RangeHEXFET PVT412APbF
Also Known AsSP001550068
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current240mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If25mA
On State Resistance Max6ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeHEXFET PVT412APbF
SVHCNo SVHC (21-Jan-2025)
Product Overview
- HEXFET® power MOSFET photovoltaic relay
- Operating voltage range from 0-400V
- Single pole, normally open solid-state relay
- Output switch is controlled by radiation from a GaAlAs LED
- Bounce-free operation
- 4,000 VRMS I/O isolation
- Very low on-resistance (RDD-ON)
- Linear AC/DC operation
- Solid-state reliability
- ESD tolerance( 4000V human body model, 500V machine model)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
240mA
Relay Mounting
Surface Mount
Forward Current If
25mA
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
On State Resistance Max
6ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVT412APbF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability