Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSLS32AIA010MKUSON10XTMA2
Order Code3773239
Also Known AsSP005542199, OPTIGA TRUST M SLS32AIA
Technical Datasheet
4,011 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł9.200 |
10+ | zł5.950 |
50+ | zł5.320 |
100+ | zł4.390 |
250+ | zł4.130 |
500+ | zł3.610 |
1000+ | zł3.160 |
2500+ | zł3.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł9.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSLS32AIA010MKUSON10XTMA2
Order Code3773239
Also Known AsSP005542199, OPTIGA TRUST M SLS32AIA
Technical Datasheet
IC FunctionIoT Security
Supply Voltage Min1.62V
Supply Voltage Max5.5V
IC Package TypePG-USON
No. of Pins10Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
IoT Security
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.62V
IC Package Type
PG-USON
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability