Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoT90RIA120PBF
Order Code9104232
Product RangeTxRIA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoT90RIA120PBF
Order Code9104232
Product RangeTxRIA Series
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max120mA
Average Forward Current90A
On State RMS Current141A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins3Pins
Thyristor MountingPanel
Product RangeTxRIA Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
120mA
On State RMS Current
141A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
90A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
3Pins
Product Range
TxRIA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054