Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA5201XUMA1
Order Code2780985
Also Known AsTDA5201, SP000012902
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA5201XUMA1
Order Code2780985
Also Known AsTDA5201, SP000012902
Technical Datasheet
Frequency Min310MHz
Frequency Max350MHz
RF / IF ModulationASK
Sensitivity dBm-113dBm
Data Rate-
Receiving Current4.6mA
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF Receiver ApplicationsAlarm Systems, Keyless Entry Systems, Low Bitrate Communication Systems, Remote Control Systems
RF IC Case StyleTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
310MHz
RF / IF Modulation
ASK
Data Rate
-
Supply Voltage Min
4.5V
RF Receiver Applications
Alarm Systems, Keyless Entry Systems, Low Bitrate Communication Systems, Remote Control Systems
No. of Pins
28Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Frequency Max
350MHz
Sensitivity dBm
-113dBm
Receiving Current
4.6mA
Supply Voltage Max
5.5V
RF IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001