Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł28.400 |
10+ | zł21.900 |
25+ | zł20.260 |
50+ | zł19.370 |
100+ | zł18.480 |
250+ | zł17.640 |
500+ | zł16.880 |
Product Information
Product Overview
TLE7230RAUMA1 is a smart octal low-side switch in smart power technology (SPT) with a serial peripheral interface (SPI) and eight open drain DMOS output stages. It is protected by embedded protection functions and designed for automotive and industrial applications. The output stages are controlled via an SPI Interface. Additionally, four channels can be controlled in parallel for PWM applications. This feature makes the TLE 7230 R particularly suitable for engine management and body systems. Application includes µC-compatible 8-channel low-side switch, switch for automotive and industrial applications, solenoids, relays and resistive loads.
- Overload, short circuit, overtemperature, overvoltage protection
- 10µA minimum supply current (reset mode, Reset = L, Tj = - 40°C to + 150°C)
- 16bit SPI (for daisy \chain)m direct parallel control of four channels
- PWM input (demux), parallel Inputs high or low active programmable
- Programmable functions, boolean operation, overload behaviour
- Overload behaviour, overtemperature behaviour, switching time
- General fault flag, digital ports compatible to 5V and 3.3V microcontrollers
- Electrostatic discharge (ESD) protection
- Full reverse current capability without latch up
- SO 36 package, operating temperature range from -40 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Low Side
6V
0.8ohm
36Pins
-
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
8Channels
2A
SOIC
Yes
8Outputs
150°C
-
No SVHC (21-Jan-2025)
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate