Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9012AQUXUMA1
Order Code3516946
Also Known AsTLE9012AQU, SP002447668
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9012AQUXUMA1
Order Code3516946
Also Known AsTLE9012AQU, SP002447668
Technical Datasheet
Battery TypeLi-Ion
InterfacesUART
No. of Cells12Cells
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageTQFP-EP
No. of Pins48Pins
Operating Temperature Min-
Operating Temperature Max150°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Alternatives for TLE9012AQUXUMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
Li-Ion
No. of Cells
12Cells
Supply Voltage Max
-
No. of Pins
48Pins
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 3 - 168 hours
Interfaces
UART
Supply Voltage Min
-
IC Case / Package
TQFP-EP
Operating Temperature Min
-
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299