Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLF30681QVS01XUMA1
Order Code3577407
Also Known AsTLF30681QVS01, SP005347674
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF30681QVS01XUMA1
Order Code3577407
Also Known AsTLF30681QVS01, SP005347674
Technical Datasheet
IC TypePMIC for ADAS Applications
Supply Voltage35V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators-
No. of Regulated Outputs3
IC Case / PackageVQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Digital IC CaseVQFN-EP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
PMIC for ADAS Applications
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
3
No. of Pins
48Pins
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Supply Voltage
35V
No. of LDO Regulators
-
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
VQFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175