Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł2.730 |
10+ | zł2.390 |
100+ | zł1.980 |
500+ | zł1.780 |
1000+ | zł1.640 |
2500+ | zł1.530 |
5000+ | zł1.450 |
Product Information
Product Overview
TLI4966GHTSA1 is a high-precision hall-effect switch with direction detection. It is an integrated circuit double Hall-effect sensor designed specifically for industrial applications. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip. It provides a speed signal at Q2 for every magnetic pole pair and direction information at Q1, which is provided before the speed signal.
- Supply voltage operation range from 2.7V to 24V
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V) superior temperature stability
- Peak temperatures up to 125°C without damage, low jitter (typ. 1μs)
- Digital output signals, bipolar version
- Excellent matching between the 2 hall probes, hall plate distance 1.45mm
- Direction and speed information, direction signal switches before the speed signal
- PG-TSOP6-6-9 package, junction temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bipolar Hall Effect Switch
0.0075T
-
24V
TSOP
2Outputs
115°C
No SVHC (21-Jan-2025)
Bipolar
-0.0075T
2.7V
TSOP
6 Pin
-40°C
XENSIV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate