Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXC886CM8FFA5VACKXUMA1
Order Code2762407RL
Product RangeXC800 Family XC88X Series Microcontrollers
Also Known AsSAK-XC886CM-8FFA 5V AC, SP000606964
Technical Datasheet
Packaging Options
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoXC886CM8FFA5VACKXUMA1
Order Code2762407RL
Product RangeXC800 Family XC88X Series Microcontrollers
Also Known AsSAK-XC886CM-8FFA 5V AC, SP000606964
Technical Datasheet
Product RangeXC800 Family XC88X Series Microcontrollers
Device Core8051
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's34I/O's
InterfacesCAN, SPI, UART
RAM Memory Size1.75KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXC
MCU SeriesXC88x
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XC800 Family XC88X Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
48Pins
No. of I/O's
34I/O's
RAM Memory Size
1.75KB
ADC Resolution
10Bit
Supply Voltage Max
2.7V
Operating Temperature Max
125°C
MCU Family
XC
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
8051
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
CAN, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XC88x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
Product traceability