Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINSTRUMENT PLASTICS
Manufacturer Part NoOPTIR 1.0 NG 305 X 305.
Order Code177144
Product RangeOPTIR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINSTRUMENT PLASTICS
Manufacturer Part NoOPTIR 1.0 NG 305 X 305.
Order Code177144
Product RangeOPTIR
Technical Datasheet
Filter Type-
Filter Material-
Length305mm
Width305mm
Product RangeOPTIR
SVHCNo SVHC (17-Dec-2015)
Product Overview
The OPTIR 1.0 NG 305 X 305 is an Optolite™ IR broad band Acrylic Filter has been specially formulated to transmit infra-red radiation at wavelengths greater than approximately 750nm and is thereby virtually opaque to visible light. It is eminently suitable for use in photometric systems which are triggered by near infra-red signals but which must operate in environments with high levels of visible radiation. This eliminates the visible spectrum and so improves the effectiveness of the system by increasing the single-to-noise ratio.
- Excellent transmittance
Applications
Industrial, Security, Sensing & Instrumentation
Technical Specifications
Filter Type
-
Length
305mm
Product Range
OPTIR
Filter Material
-
Width
305mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09