Print Page
01640
Impact Socket, 1/2" Drive, 13/16" AF, 50 mm Length
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | zł91.190 |
Price for:Each
Minimum: 1
Multiple: 1
zł91.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01640
Order Code4350034
Technical Datasheet
Drive Size - Imperial1/2"
AF Size - Metric-
AF Size - Imperial13/16"
Length50mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
01640 is a 1/2" drive socket.
- Chrome-vanadium finished
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- 12 point totally insulated socket
- Nylon thermoplastic insulation material, steel alloy 31CrV3
- IEC60900, category C, VDE specifications
- 50mm length, 33mm width, 33mm depth
- 1/2" drive size, 13/16" socket size
Technical Specifications
Drive Size - Imperial
1/2"
AF Size - Imperial
13/16"
Product Range
-
AF Size - Metric
-
Length
50mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084