Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGS14C40LPBF
Order Code9104895
Technical Datasheet
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.4V
Power Dissipation125W
Collector Emitter Voltage Max430V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Product Overview
The IRGS14C40LPBF is a 430V Ignition IGBT with on chip gate emitter and gate collector clamps. The advanced IGBT process family includes a MOS gated, N-channel logic level gate drive which is intended for coil on plug automotive ignition applications and small engine ignition applications.
- <gt/>6kV ESD gate protection
- High self clamped inductive switching energy
- Low saturation voltage
Applications
Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Continuous Collector Current
20A
Power Dissipation
125W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.4V
Collector Emitter Voltage Max
430V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454