Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł28.230 |
10+ | zł19.710 |
25+ | zł17.130 |
50+ | zł15.700 |
100+ | zł14.220 |
250+ | zł12.790 |
500+ | zł12.110 |
Product Information
Product Overview
The HIP4081AIBZ is a high frequency, medium voltage Full-bridge N-channel FET Driver IC. It can drive every possible switch combination except those which would cause a shoot-through condition. This can switch at frequencies up to 1MHz and is well suited to driving voice coil motors, high-frequency switching power amplifiers and power supplies and can drive medium voltage brush motors. Short propagation delays of approximately 55ns maximizes control loop crossover frequencies and dead-times which can be adjusted to near zero to minimize distortion, resulting in rapid, precise control of the driven load.
- Independently drives 4 N-channel FET in full-bridge configurations
- 95VDC Bootstrap supply maximum voltage
- Drives 1000pF load at 1MHz in free air at 50°C
- User-programmable dead time
- On-chip Charge-pump and bootstrap upper bias supplies
- DIS (disable) overrides input control
- Very low power consumption
- Under voltage protection
Applications
Power Management, Automotive, Motor Drive & Control
Warnings
Stresses those listed in absolute maximum ratings may cause permanent damage to the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Channels
Full Bridge
20Pins
Surface Mount
2.6A
9.5V
-40°C
45ns
-
-
-
MOSFET
SOIC
Non-Inverting
2.4A
15V
85°C
30ns
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for HIP4081AIBZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate