Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoCSL20103-03
Order Code3596049
Product RangeKORE Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł289.960 |
2+ | zł283.200 |
5+ | zł276.540 |
10+ | zł268.140 |
25+ | zł249.700 |
50+ | zł244.720 |
100+ | zł226.230 |
Price for:Each
Minimum: 1
Multiple: 1
zł289.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoCSL20103-03
Order Code3596049
Product RangeKORE Series
Technical Datasheet
External Height - Metric69.85mm
External Width - Metric500.13mm
Length - Metric910.08mm
External Height - Imperial2.75"
External Width - Imperial19.69"
Length - Imperial2.96ft
Raceway / Duct ColourBlack, Yellow
Raceway / Duct MaterialRubber
Product RangeKORE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
69.85mm
Length - Metric
910.08mm
External Width - Imperial
19.69"
Raceway / Duct Colour
Black, Yellow
Product Range
KORE Series
External Width - Metric
500.13mm
External Height - Imperial
2.75"
Length - Imperial
2.96ft
Raceway / Duct Material
Rubber
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536